
* Images are for reference only
CKL0307-2.2uH/K-CCA T
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKL0307-2.2uH/K-CCA T
- JLCPCB Part #
- C354649
- Package
- Plugin,D3xL7mm
- Description
- 110MHz 2.2uH 270mΩ 50@7.96MHz 630mA Color Band Inductor ±10% 插件,D3xL7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.0449
100+
$0.0362
300+
$0.0320
3000+
$0.0288
6000+
$0.0263
9000+
$0.0250
Related Products
Welcome back, may I help you?